Reference Only

0607050.UXTH500P

Cartridge Fuses 50A 500V NORMAL BLOW

Manufacturer:

Mfr Part:
0607050.UXTH500P

TTI Part:
0607050.UXTH500P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series607
ProductGlass Fuses
Current Rating50 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group12.25 mm x 33.4 mm
Voltage Rating AC500 VAC
Voltage Rating DC500 VDC
Interrupt Rating10 kA, 10 kA
Mounting StyleBoard Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Resistance1.45 uOhms
Body StyleCylindrical Leaded
Diameter12.25 mm
Length33.4 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.00$4,500.00
Need more?

My Notes

Sign into see notes.