Reference Only
0607040.UXTH500P
Cartridge Fuses 40A 500V NORMAL BLOW
Datasheet
0607040.UXTH500P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 607 | |
| Product | Glass Fuses | |
| Current Rating | 40 A | |
| Fuse Type | Medium / Normal Blow | |
| Fuse Size / Group | 12.25 mm x 33.4 mm | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 10 kA, 10 kA | |
| Mounting Style | Board Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Resistance | 1.87 uOhms | |
| Body Style | Cylindrical Leaded | |
| Diameter | 12.25 mm | |
| Length | 33.4 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.28 | $4,140.00 |
Need more?
My Notes
Sign into see notes.