Reference Only

0606040.UXTHP

Cartridge Fuses 40A 500V

Manufacturer:

Mfr Part:
0606040.UXTHP

TTI Part:
0606040.UXTHP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series606
ProductMelamine Fuses
Current Rating40 A
Fuse Size / Group12.25 mm x 33.4 mm x 19.3 mm
Voltage Rating AC500 VAC
Interrupt Rating2 kA, 10 kA
Mounting StyleBoard Mount
Termination StyleRadial Stand-Off
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Resistance1.7 mOhms
Body StyleCylindrical Leaded
Diameter12.25 mm
Height19.3 mm
Indicator StyleWithout Indicator
Length33.4 mm
SubcategoryFuses
TypeHigh Current and Voltage Cartridge Fuse
Width11.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.21$3,105.00
Need more?

My Notes

Sign into see notes.