Reference Only
0581300.X
Automotive Fuses HAZGARD FORK LIFT FUSE 48VDC 300A
Datasheet
0581300.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | Hazgard | |
| Product | Lift Truck and Battery Operated Fuses | |
| Current Rating | 300 A | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 48 VAC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Indicator Style | Element Window | |
| Series | HAZGARD | |
| Packaging | Box | |
| Height | 17.35 mm | |
| Length | 82 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Hazgard Forklift Fuse | |
| Width | 30.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.80 | $138.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes