Reference Only

057100CCLXP

Fuse Holder 600V 30A Class CC

Manufacturer:

Mfr Part:
057100CCLXP

TTI Part:
057100CCLXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series571
ProductFuse Holders
Fuse Size / GroupClass CC
TypeWatertight
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Shaft TypeBayonet Knob Release
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
$20.85$1,042.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes