Reference Only
0526060.ZXISOP
Cartridge Fuses 500V 60A Bolt-Down RoHS
Datasheet
0526060.ZXISOP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 526 | |
| Product | Glass Fuses | |
| Current Rating | 60 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 10 kA, 10 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Resistance | 1.1 uOhms | |
| Body Style | Cylindrical | |
| Diameter | 11.43 mm | |
| Length | 35.2 mm | |
| Subcategory | Fuses | |
| Type | Cartridge Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.93 | $259.30 | |
| $21.61 | $1,080.50 | |
| $19.91 | $1,991.00 | |
| $19.71 | $4,927.50 | |
| $18.99 | $7,596.00 |
Need more?
Sign in to add projects and notes