Reference Only

05200001N

Fuse Clips FUSEHOLDER CLIP SILVER PLATING

Manufacturer:

Mfr Part:
05200001N

TTI Part:
05200001N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series520
TypeFuse Clip
Fuse Size / Group5 x 20 mm, 5 x 15 mm (2AG)
Mounting StyleThrough Hole
Current Rating10 A
Contact PlatingSilver
PackagingBulk
Body MaterialSpring Brass
Height10.4 mm
Length4.5 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePC Pin
Voltage Rating600 V
Width5.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.217$43.40
Need more?
Sign in to add projects and notes