Reference Only
04980908ZXT
Fuse Holder MIDI Fuse Holder
Datasheet
04980908ZXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 498 | |
| Product | Fuse Holders | |
| Fuse Size / Group | MIDI | |
| Current Rating | 20 A | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MIDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 264 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.64 | $1,224.96 |
Need more?
Associated Parts

Automotive Fuses 32V 50A

Automotive Fuses 32V 100A

Automotive Fuses 32V 30A

Automotive Fuses 32V 40A

Automotive Fuses 32V 60A

Automotive Fuses 32V 70A

Automotive Fuses 32V 125A

Automotive Fuses 32V 150A

Automotive Fuses 32V 200A

Automotive Fuses 32V 80A
My Notes
Sign into see notes.