Reference Only

04853.15DR

Surface Mount Fuses 250VAC 3.15A .0395ohms 485 NANO2

Manufacturer:

Mfr Part:
04853.15DR

TTI Part:
04853.15DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series485
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating3.15 A
Voltage Rating AC250 VAC
Voltage Rating DC600 VDC
Interrupt Rating100 A, 100 A
Fuse Size / Group12.1 mm x 4.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance39.5 mOhms
Height4.5 mm
Length12.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width4.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes