Reference Only

0485001.DR

End of Life
Surface Mount Fuses 250VAC 1A .264ohms 485 NANO2

Manufacturer:

Mfr Part:
0485001.DR

TTI Part:
0485001.DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series485
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating AC250 VAC
Voltage Rating DC600 VDC
Interrupt Rating100 A, 100 A
Fuse Size / Group12.1 mm x 4.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance264 mOhms
Height4.5 mm
Length12.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width4.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.