Reference Only

0483012.DR

Surface Mount Fuses 12A 75V FAST ACTING

Manufacturer:

Mfr Part:
0483012.DR

TTI Part:
0483012.DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series483
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating12 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance4 mOhms
Height1.168 mm
Length3.3 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.575 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.63$945.00
Need more?

My Notes

Sign into see notes.