Reference Only

0483.375DR

Surface Mount Fuses .375A 75V FAST ACTING

Manufacturer:

Mfr Part:
0483.375DR

TTI Part:
0483.375DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series483
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating375 mA
Voltage Rating AC75 VAC
Voltage Rating DC75 VDC
Interrupt Rating50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance530 mOhms
Height1.168 mm
Length3.3 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.575 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.63$945.00
Need more?

My Notes

Sign into see notes.