Reference Only
04822001ZXPF
Fuse Holder 1 Pole Panel Mount
Datasheet
04822001ZXPF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 482 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 481 | |
| Type | Alarm Indicating | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 125 VAC/DC | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.17 | $51.70 | |
| $4.31 | $215.50 | |
| $4.26 | $426.00 | |
| $4.22 | $844.00 | |
| $4.04 | $1,212.00 | |
| $3.69 | $1,845.00 | |
| $3.61 | $9,025.00 | |
| $3.57 | $17,850.00 |
Need more?
Sign in to add projects and notes