Reference Only

047801.5MXEP

Cartridge Fuses 600V 1.5A AG Fast Acting

Manufacturer:

Mfr Part:
047801.5MXEP

TTI Part:
047801.5MXEP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series478
ProductCeramic Fuses
Current Rating1.5 A
Fuse TypeFast Blow
Voltage Rating DC600 VDC
Mounting StyleBoard Mount
Termination StyleAxial
PackagingBulk
Body StyleCylindrical Leaded
Indicator StyleWithout Indicator
Product TypeCeramic Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$0.77$7.70
Need more?

My Notes

Sign into see notes.