Reference Only

04773.15MRET1P

Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT

Manufacturer:

Mfr Part:
04773.15MRET1P

TTI Part:
04773.15MRET1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series477
Current Rating3.15 A
Voltage Rating AC500 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC400 VDC
Termination StyleAxial
Fuse Size / Group5 mm x 20 mm
PackagingReel
Diameter6 mm
Length22.5 mm
Product TypeAxial Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.79$1,790.00
Need more?

My Notes

Sign into see notes.