Reference Only

0477016.MXP

Cartridge Fuses 500Vac 400Vdc TL 16A 5X20

Manufacturer:

Mfr Part:
0477016.MXP

TTI Part:
0477016.MXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series477
ProductCeramic Fuses
Current Rating16 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC500 VAC
Voltage Rating DC400 VDC
Interrupt Rating400 A
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance3.1 Ohms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeCartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,220In Stock

1,490 expected 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.46$49.20
$2.04$204.00
$2.02$404.00
$1.74$870.00
$1.62$1,620.00
Need more?

Associated Parts

01110501Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG PC MNT CLIP
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
02860677H Littelfuse

Littelfuse

Fuse Holder 5x20MM Fliptop Shock Safe
64600001003 Littelfuse

Littelfuse

Fuse Holder 5X20MM PC MNT
05200003Z Littelfuse

Littelfuse

Fuse Holder 5x20mm QC Term

My Notes

Sign into see notes.