Reference Only

0477010.MXP

Cartridge Fuses 500Vac 400Vdc TL 10A 5X20

Manufacturer:

Mfr Part:
0477010.MXP

TTI Part:
0477010.MXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series477
ProductCeramic Fuses
Current Rating10 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC500 VAC
Voltage Rating DC400 VDC
Interrupt Rating500 A
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance4.95 Ohms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeCartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

1,080In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.85$37.00
$1.54$154.00
$1.21$605.00
$1.20$1,200.00
Need more?

Associated Parts

01110501Z Littelfuse

Littelfuse

Fuse Clips ACS 2AG PC MNT CLIP
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
64600001003 Littelfuse

Littelfuse

Fuse Holder 5X20MM PC MNT
02860677H Littelfuse

Littelfuse

Fuse Holder 5x20MM Fliptop Shock Safe
05200003Z Littelfuse

Littelfuse

Fuse Holder 5x20mm QC Term
Sign in to add projects and notes