Reference Only

0477010.MXEP

Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A

Manufacturer:

Mfr Part:
0477010.MXEP

TTI Part:
0477010.MXEP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series477
Current Rating10 A
Voltage Rating AC500 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC400 VDC
Interrupt Rating500 A
Termination StyleAxial
Fuse Size / Group5 mm x 20 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance4.95 Ohms
PackagingBulk
Diameter5.8 mm
Indicator StyleWithout Indicator
Length22.5 mm
Product TypeAxial Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.71$1,710.00
Need more?

My Notes

Sign into see notes.