Reference Only
0477.500MXEP
Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA
Datasheet
0477.500MXEP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 477 | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 400 VDC | |
| Interrupt Rating | 1.5 kA | |
| Termination Style | Axial | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 1.0559 kOhms | |
| Packaging | Bulk | |
| Diameter | 6 mm | |
| Indicator Style | Without Indicator | |
| Length | 22.5 mm | |
| Product Type | Axial Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
290In Stock
1,000 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $24.60 | |
| $2.04 | $102.00 | |
| $1.88 | $188.00 | |
| $1.69 | $422.50 | |
| $1.56 | $780.00 | |
| $1.44 | $1,440.00 |
Need more?
My Notes
Sign into see notes.