Reference Only

0467003.NR

Surface Mount Fuses 3A 32V VERY FAST ACTING

Manufacturer:

Mfr Part:
0467003.NR

TTI Part:
0467003.NR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series467
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating3 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating35 A, 35 A
Melting I2t0.2403 A2 sec
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Resistance17 mOhms
PackagingReel
Height0.305 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlimLine
Voltage Drop75.04 mV
Width0.813 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Diphenyl(2,4,6-trimethylbenzoy
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.644$3,220.00
Need more?
Sign in to add projects and notes