Reference Only

04661.75NR

Surface Mount Fuses 63V 1.75A VFA Slimline

Manufacturer:

Mfr Part:
04661.75NR

TTI Part:
04661.75NR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series466
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.75 A
Voltage Rating AC63 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
PackagingReel
Resistance38 mOhms
Height0.584 mm
Length3.18 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlimLine
TypeFast-Acting Surface Mount Fuse
Width1.524 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.406$2,030.00
Need more?

My Notes

Sign into see notes.