Reference Only

0466.750NR

Surface Mount Fuses 63V .75A VFA Slimline

Manufacturer:

Mfr Part:
0466.750NR

TTI Part:
0466.750NR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series466
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating750 mA
Voltage Rating AC63 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
PackagingReel
Resistance106 mOhms
Height0.584 mm
Length3.18 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlimLine
TypeFast-Acting Surface Mount Fuse
Width1.524 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

110,000In Stock

40,000 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.423$2,115.00
Need more?
Sign in to add projects and notes