Reference Only

0464005.DR

Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2

Manufacturer:

Mfr Part:
0464005.DR

TTI Part:
0464005.DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series464
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Interrupt Rating100 A
Fuse Size / Group12.1 mm x 4.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance11.9 mOhms
Height5.6 mm
Length12.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width6.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.76$1,140.00
Need more?

My Notes

Sign into see notes.