Reference Only

0458004.DR

Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2

Manufacturer:

Mfr Part:
0458004.DR

TTI Part:
0458004.DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series458
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating4 A
Voltage Rating AC32 VAC
Voltage Rating DC75 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group3.18 mm x 1.58 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance32 mOhms
Height1.575 mm
Length3.175 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width1.575 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.00$1,500.00
Need more?

My Notes

Sign into see notes.