Reference Only

0456050.DRSD

Surface Mount Fuses 50A 125V HI CURRENT

Manufacturer:

Mfr Part:
0456050.DRSD

TTI Part:
0456050.DRSD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series456SD
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating50 A
Voltage Rating AC125 VAC
Voltage Rating DC75 VDC
Interrupt Rating100 A, 600 A
Fuse Size / Group12.2 mm x 4.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance1.05 mOhms
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
TypeSurface Mount Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.49$5,235.00
Need more?

My Notes

Sign into see notes.