Reference Only

0452004.MRL

Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2

Manufacturer:

Mfr Part:
0452004.MRL

TTI Part:
0452004.MRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series452
ProductSurface Mount Ceramic Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating4 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A, 300 A
Fuse Size / Group6.1 mm x 2.69 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance18.6 mOhms
Height2.69 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width2.69 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

21,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.589$589.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.578$15.78
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes