Reference Only

0452002.MRSN

Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2

Manufacturer:

Mfr Part:
0452002.MRSN

TTI Part:
0452002.MRSN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series452
ProductSurface Mount Ceramic Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating2 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A, 300 A
Fuse Size / Group6.1 mm x 2.69 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance62.5 mOhms
PackagingReel
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.06$1,060.00
Need more?
Sign in to add projects and notes