Reference Only

0443005.DR

Surface Mount Fuses 250VAC 5A .0115ohms 443 NANO2

Manufacturer:

Mfr Part:
0443005.DR

TTI Part:
0443005.DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series443
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 100 A
Fuse Size / Group10.08 mm x 3.05 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance11.5 mOhms
Height3.12 mm
Length10.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width3.12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.80$1,200.00
Need more?

My Notes

Sign into see notes.