Reference Only

0440008.WRA

Surface Mount Fuses 8A 32V FAST ACTING

Manufacturer:

Mfr Part:
0440008.WRA

TTI Part:
0440008.WRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series440A
ProductSurface Mount Ceramic Fuses
Fuse TypeMedium / Normal Blow
Current Rating8 A
Voltage Rating AC32 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Resistance6.34 mOhms
Height0.8179 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeAEC-Q200
Width1.63 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.75$2,250.00
Need more?

My Notes

Sign into see notes.