Reference Only

0438002.WRGT

Surface Mount Fuses 2A 32V 0603 FAST ACTING

Manufacturer:

Mfr Part:
0438002.WRGT

TTI Part:
0438002.WRGT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series438
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating2 A
Voltage Rating AC12 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Resistance49 mOhms
Product TypeSMD Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.628$1,884.00
Need more?

My Notes

Sign into see notes.