Reference Only

0438002.WRA

Surface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200

Manufacturer:

Mfr Part:
0438002.WRA

TTI Part:
0438002.WRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series438A
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating2 A
Voltage Rating AC12 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Resistance49 mOhms
Height0.508 mm
Length1.575 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.85 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.69$2,070.00
Need more?

My Notes

Sign into see notes.