Reference Only
0438.250WRA
Surface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200
Datasheet
0438.250WRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 438A | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 250 mA | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 63 VDC | |
| Interrupt Rating | 50 A, 50 A | |
| Fuse Size / Group | 0603 (1608 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Resistance | 2.218 Ohms | |
| Height | 0.508 mm | |
| Length | 1.575 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 0.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.69 | $2,070.00 |
Need more?
My Notes
Sign into see notes.