Reference Only

043701.5WRA

Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200

Manufacturer:

Mfr Part:
043701.5WRA

TTI Part:
043701.5WRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series437A
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.5 A
Voltage Rating AC63 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Resistance209 mOhms
Height0.835 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeFast Acting Ceramic Fuse
Width1.63 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.698$2,094.00
Need more?

My Notes

Sign into see notes.