Reference Only

042202.5MRA

Surface Mount Fuses 2.5A 250V FAST ACTING

Manufacturer:

Mfr Part:
042202.5MRA

TTI Part:
042202.5MRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series422A
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating2.5 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 100 A, 300 A
Fuse Size / Group2410 (6125 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance27.8 mOhms
Height2.24 mm
Length6.25 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeThin Film Fuse
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.674$674.00
Need more?

My Notes

Sign into see notes.