Reference Only
04153.15DRSP
Surface Mount Fuses 277V 3.15A 15mm x 5mm
Datasheet
04153.15DRSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 415 | |
| Product | SMD Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 3.15 A | |
| Voltage Rating AC | 277 VAC | |
| Interrupt Rating | 277 A, 1.5 kA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 54 mOhms | |
| Height | 5 mm | |
| Length | 15 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | Nano 2 | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $2,295.00 |
Need more?
Sign in to add projects and notes