Reference Only

041506.3DRSP

Surface Mount Fuses 277V 6.3A 15mm x 5mm

Manufacturer:

Mfr Part:
041506.3DRSP

TTI Part:
041506.3DRSP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series415
ProductSMD Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating6.3 A
Voltage Rating AC277 VAC
Interrupt Rating277 A, 1.5 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance16.8 Ohms
Height5 mm
Length15 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNano 2
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.55$2,325.00
Need more?

My Notes

Sign into see notes.