Reference Only

0407003.WR

Surface Mount Fuses 3A 63V TIME DELAY

Manufacturer:

Mfr Part:
0407003.WR

TTI Part:
0407003.WR

EDA / CAD Models

Alternate Part Number

SF-1206S300-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series407
ProductSurface Mount Ceramic Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating3 A
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Resistance40 mOhms
Height0.835 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.63 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.338$1,014.00
Need more?

My Notes

Sign into see notes.