Reference Only

03590003Z

Fuse Holder 3 Pole 3AG MTG

Manufacturer:

Mfr Part:
03590003Z

TTI Part:
03590003Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series359
ProductFuse Blocks
Fuse Size / Group3AB, 3AG
TypeLaminated
Mounting StylePanel Mount
Number of Poles3 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.27$222.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.