Reference Only

03540904ZXGY

Fuse Holder 4 Pole MTG

Manufacturer:

Mfr Part:
03540904ZXGY

TTI Part:
03540904ZXGY

EDA / CAD Models

Alternate Part Number

354904GY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354
ProductFuse Blocks
Fuse Size / Group3AB, 3AG
TypeLow Profile
Mounting StylePanel Mount
Number of Poles4 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameONI-BLOK

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.65$1,297.50
Need more?

My Notes

Sign into see notes.