Reference Only

03480877Z

Fuse Holder Panel Mount

Manufacturer:

Mfr Part:
03480877Z

TTI Part:
03480877Z

EDA / CAD Models

Alternate Part Number

348877

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series348
ProductFuse Holders
Fuse Size / Group3AB, 3AG
TypeLow Profile
Mounting StyleSnap-In
Number of Poles1 Pole
Current Rating15 A
Voltage Rating250 VAC/DC
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.86$9.86
Need more?

My Notes

Sign into see notes.