Reference Only
03480005Z
End of Life
Fuse Holder Accessories ACS 3AG LOW PROFILE MT WHITE CAP/KNOB
Datasheet
03480005Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 348 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 3AG | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Snap In | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $6.72 | |
| $1.91 | $9.55 | |
| $1.76 | $17.60 | |
| $1.46 | $73.00 | |
| $1.35 | $135.00 | |
| $1.27 | $317.50 | |
| $1.25 | $625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes