Reference Only

03455LS2H

Fuse Holder Shock Safe 5x20mm

Manufacturer:

Mfr Part:
03455LS2H

TTI Part:
03455LS2H

EDA / CAD Models

Alternate Part Number

3455LS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series345
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm
TypeLow Profile
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating250 V
Shaft TypeScrewdriver Release
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.65$365.00
Need more?

Associated Parts

0218002.HXP Littelfuse

Littelfuse

Cartridge Fuses 250V 2A Time Lag (Slo-Blo)
02183.15HXP Littelfuse

Littelfuse

Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo)
0477001.MXP Littelfuse

Littelfuse

Cartridge Fuses 500Vac 400Vdc TL 1A 5X20
0215010.HXP Littelfuse

Littelfuse

Cartridge Fuses 250V 10A Slo-Blo

My Notes

Sign into see notes.