Reference Only

03450613H

Fuse Holder Shock Safe

Manufacturer:

Mfr Part:
03450613H

TTI Part:
03450613H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series345
ProductFuse Holders
Fuse Size / Group3AB, 3AG
TypeShock-Safe
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating600 V
Shaft TypeScrewdriver Release
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

397
On Order
397 expected 29-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.14$30.70
$5.17$129.25
$3.98$398.00
$3.90$780.00
$3.86$1,158.00
$3.82$1,910.00
$3.77$3,770.00
Need more?

My Notes

Sign into see notes.