Reference Only

03420038H

Fuse Holder 3AG

Manufacturer:

Mfr Part:
03420038H

TTI Part:
03420038H

EDA / CAD Models

Alternate Part Number

342038

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series342
ProductFuse Holders
Fuse Size / Group3AB, 3AG
TypeEnclosed Fuseholder
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating250 V
Shaft TypeBayonet Knob Release
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.69$46.90
$3.85$192.50
$3.76$376.00
$3.72$744.00
$3.53$1,059.00
$3.38$1,690.00
$3.34$3,340.00
$3.31$8,275.00
Need more?
Sign in to add projects and notes