Reference Only
03420012HX040
Fuse Holder Accessories ACS 3AG FUSEHLDR Knurled Knob Only
Datasheet
03420012HX040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 342 | |
| Product | Knobs | |
| Fuse Size / Group | 3AG | |
| Type | Knurled | |
| Packaging | Kit | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $144.00 | |
| $1.37 | $411.00 | |
| $1.29 | $645.00 | |
| $1.19 | $1,190.00 | |
| $1.18 | $1,770.00 | |
| $1.17 | $2,925.00 | |
| $1.15 | $5,750.00 |
Need more?
Sign in to add projects and notes