Reference Only

03400312Z

Fuse Holder Shock Safe With RFI

Manufacturer:

Mfr Part:
03400312Z

TTI Part:
03400312Z

EDA / CAD Models

Alternate Part Number

340312

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series340
ProductFuse Holders
Fuse Size / Group3AB, 3AG
TypeWatertight
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating250 V
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.20$63.20
$52.67$263.35
$49.11$491.10
$48.61$1,215.25
$40.06$2,003.00
$39.65$3,965.00
$39.25$5,887.50
Need more?
Sign in to add projects and notes