Reference Only

0314007.MXP

Cartridge Fuses 250V 7A Fast Acting

Manufacturer:

Mfr Part:
0314007.MXP

TTI Part:
0314007.MXP

EDA / CAD Models

Alternate Part Number

0314007.HXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series314
ProductCeramic Fuses
Current Rating7 A
Fuse TypeFast Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance18.8 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.66$660.00
Need more?

Associated Parts

01550100Z Littelfuse

Littelfuse

Fuse Holder Universal Inline 14AWG 8" loop
03453LF1H Littelfuse

Littelfuse

Fuse Holder Shock Safe 3AG High Profile
03420014H Littelfuse

Littelfuse

Fuse Holder 3AG
01020071Z Littelfuse

Littelfuse

Fuse Clips ACS 3AG PC CLIP
03453LS1H Littelfuse

Littelfuse

Fuse Holder Shock Safe 3AG
03420838H Littelfuse

Littelfuse

Fuse Holder 3AG
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
03540101ZXGY Littelfuse

Littelfuse

Fuse Holder 3AG 1 Pole MTG
03420006Z Littelfuse

Littelfuse

Fuse Holder 3AG FUSEHOLDER
03453LS2H Littelfuse

Littelfuse

Fuse Holder Shock Safe 3AG

My Notes

Sign into see notes.