Reference Only

0314002.MXP

Cartridge Fuses 250V 2A Fast Acting

Manufacturer:

Mfr Part:
0314002.MXP

TTI Part:
0314002.MXP

EDA / CAD Models

Alternate Part Number

0314002.HXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series314
ProductCeramic Fuses
Current Rating2 A
Fuse TypeFast Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance70.4 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.639$639.00
Need more?

Associated Parts

01020071Z Littelfuse

Littelfuse

Fuse Clips ACS 3AG PC CLIP
03420014H Littelfuse

Littelfuse

Fuse Holder 3AG
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
03420004H Littelfuse

Littelfuse

Fuse Holder 3AG
01500079Z Littelfuse

Littelfuse

Fuse Holder INLINE 3AG HLDR 10" LEADS
01550120ZXU Littelfuse

Littelfuse

Fuse Holder Inline 20A unass- embled
03540101ZXGY Littelfuse

Littelfuse

Fuse Holder 3AG 1 Pole MTG
03420006Z Littelfuse

Littelfuse

Fuse Holder 3AG FUSEHOLDER
03453LF2H Littelfuse

Littelfuse

Fuse Holder Shock Safe 3AG
03420004HXL Littelfuse

Littelfuse

Fuse Holder 3AG

My Notes

Sign into see notes.