Reference Only

0313.150HXP

Cartridge Fuses 250V .15A Slo-Blo 3AG

Manufacturer:

Mfr Part:
0313.150MXP

TTI Part:
0313.150HXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series313
ProductGlass Fuses
Current Rating150 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance20 Ohms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleSee Through Case
Length31.75 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.49$1,490.00
Need more?

Associated Parts

01020071Z Littelfuse

Littelfuse

Fuse Clips ACS 3AG PC CLIP
03420012H Littelfuse

Littelfuse

Fuse Holder 3AG
03420004H Littelfuse

Littelfuse

Fuse Holder 3AG
03450121H Littelfuse

Littelfuse

Fuse Holder Shock Safe 5x20MM
03450613H Littelfuse

Littelfuse

Fuse Holder Shock Safe
01550120ZXU Littelfuse

Littelfuse

Fuse Holder Inline 20A unass- embled
01550100Z Littelfuse

Littelfuse

Fuse Holder Universal Inline 14AWG 8" loop
03420006Z Littelfuse

Littelfuse

Fuse Holder 3AG FUSEHOLDER
03453LS2H Littelfuse

Littelfuse

Fuse Holder Shock Safe 3AG
03420858H Littelfuse

Littelfuse

Fuse Holder 3AG
Sign in to add projects and notes