Reference Only
0313.100MXP
Cartridge Fuses 250V .1A Slo-Blo 3AG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 313 | |
| Product | Glass Fuses | |
| Current Rating | 100 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 43 Ohms | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Indicator Style | See Through Case | |
| Length | 31.75 mm | |
| Product Type | Axial Lead and Cartridge Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $1,490.00 |
Need more?
Associated Parts

Littelfuse
Fuse Clips ACS 3AG PC CLIP

Littelfuse
Fuse Holder 3AG

Littelfuse
Fuse Holder 3AG

Littelfuse
Fuse Holder Shock Safe 5x20MM

Littelfuse
Fuse Holder Shock Safe

Littelfuse
Fuse Holder Inline 20A unass- embled

Littelfuse
Fuse Holder Universal Inline 14AWG 8" loop

Littelfuse
Fuse Holder 3AG FUSEHOLDER

Littelfuse
Fuse Holder Shock Safe 3AG

Littelfuse
Fuse Holder 3AG
Sign in to add projects and notes